
RCA0603100KJNEC | |
|---|---|
DigiKey Part Number | 541-3895-2-ND - Tape & Reel (TR) 541-3895-1-ND - Cut Tape (CT) 541-3895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0603100KJNEC |
Description | RES 100K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA0603100KJNEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03040 € | 0,76 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02070 € | 2,07 € |
| 250 | 0,01648 € | 4,12 € |
| 500 | 0,01414 € | 7,07 € |
| 1.000 | 0,01228 € | 12,28 € |
| 5.000 | 0,00933 € | 46,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00834 € | 166,80 € |
| 40.000 | 0,00779 € | 311,60 € |
| 60.000 | 0,00752 € | 451,20 € |
| 100.000 | 0,00722 € | 722,00 € |
| 140.000 | 0,00706 € | 988,40 € |
| 200.000 | 0,00690 € | 1.380,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

