
RCA0603100KJNEA | |
|---|---|
DigiKey Part Number | 541-2215-2-ND - Tape & Reel (TR) 541-2215-1-ND - Cut Tape (CT) 541-2215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0603100KJNEA |
Description | RES SMD 100K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA0603100KJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03520 € | 0,88 € |
| 50 | 0,02920 € | 1,46 € |
| 100 | 0,02440 € | 2,44 € |
| 250 | 0,01972 € | 4,93 € |
| 500 | 0,01700 € | 8,50 € |
| 1.000 | 0,01487 € | 14,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01105 € | 55,25 € |
| 10.000 | 0,01010 € | 101,00 € |
| 15.000 | 0,00964 € | 144,60 € |
| 25.000 | 0,00914 € | 228,50 € |
| 35.000 | 0,00885 € | 309,75 € |
| 50.000 | 0,00859 € | 429,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

