
RCA040233R0FKED | |
|---|---|
DigiKey Part Number | 541-RCA040233R0FKEDTR-ND - Tape & Reel (TR) 541-RCA040233R0FKEDCT-ND - Cut Tape (CT) 541-RCA040233R0FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA040233R0FKED |
Description | RCA0402 33R 1% 100 ET7 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,04440 € | 1,11 € |
| 50 | 0,03720 € | 1,86 € |
| 100 | 0,03140 € | 3,14 € |
| 250 | 0,02564 € | 6,41 € |
| 500 | 0,02236 € | 11,18 € |
| 1.000 | 0,01974 € | 19,74 € |
| 5.000 | 0,01560 € | 78,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01385 € | 138,50 € |
| 20.000 | 0,01292 € | 258,40 € |
| 30.000 | 0,01248 € | 374,40 € |
| 50.000 | 0,01199 € | 599,50 € |
| 70.000 | 0,01171 € | 819,70 € |
| 100.000 | 0,01145 € | 1.145,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

