
RCA04021K00JNED | |
|---|---|
DigiKey Part Number | 541-RCA04021K00JNEDTR-ND - Tape & Reel (TR) 541-RCA04021K00JNEDCT-ND - Cut Tape (CT) 541-RCA04021K00JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA04021K00JNED |
Description | RES SMD 1K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA04021K00JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,02850 € | 2,85 € |
| 250 | 0,02320 € | 5,80 € |
| 500 | 0,02012 € | 10,06 € |
| 1.000 | 0,01771 € | 17,71 € |
| 5.000 | 0,01387 € | 69,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01227 € | 122,70 € |
| 20.000 | 0,01142 € | 228,40 € |
| 30.000 | 0,01100 € | 330,00 € |
| 50.000 | 0,01055 € | 527,50 € |
| 70.000 | 0,01030 € | 721,00 € |
| 100.000 | 0,01005 € | 1.005,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

