
PTF65500R00AXEK | |
|---|---|
DigiKey Part Number | PTF65500R00AXEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF65500R00AXEK |
Description | RES 500 OHM 1/4W 0.05% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,61000 € | 18,61 € |
| 10 | 13,17100 € | 131,71 € |
| 25 | 11,70320 € | 292,58 € |
| 50 | 10,78460 € | 539,23 € |
| 100 | 10,00420 € | 1.000,42 € |
| 300 | 9,00090 € | 2.700,27 € |
| 500 | 8,61582 € | 4.307,91 € |
| 1.000 | 8,16231 € | 8.162,31 € |
| Unit Price without VAT: | 18,61000 € |
|---|---|
| Unit Price with VAT: | 21,77370 € |

