50 Ohms ±0.05% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF5650R000AYR6

DigiKey Part Number
541-PTF5650R000AYR6TR-ND - Tape & Reel (TR)
541-PTF5650R000AYR6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTF5650R000AYR6
Description
CAP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.05% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 911
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,98000 €5,98 €
104,42900 €44,29 €
503,80980 €190,49 €
1003,61850 €361,85 €
5003,50222 €1.751,11 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,19400 €4.194,00 €
2.0004,09378 €8.187,56 €
Manufacturers Standard Package
Unit Price without VAT:5,98000 €
Unit Price with VAT:6,99660 €