
PTF562K5000AYEK | |
|---|---|
DigiKey Part Number | 541-PTF562K5000AYEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF562K5000AYEK |
Description | PTF-56 2.5K .05% T-13 EK E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±0.05% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,14000 € | 16,14 € |
| 10 | 11,37200 € | 113,72 € |
| 25 | 10,08480 € | 252,12 € |
| 50 | 9,27920 € | 463,96 € |
| 100 | 8,59460 € | 859,46 € |
| 300 | 7,71463 € | 2.314,39 € |
| 500 | 7,37690 € | 3.688,45 € |
| 1.000 | 6,97906 € | 6.979,06 € |
| Unit Price without VAT: | 16,14000 € |
|---|---|
| Unit Price with VAT: | 18,88380 € |

