
PTF561K0000AYEK | |
|---|---|
DigiKey Part Number | 541-PTF561K0000AYEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF561K0000AYEK |
Description | RES 1K OHM 0.05% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF561K0000AYEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 € | 15,75 € |
| 10 | 11,09200 € | 110,92 € |
| 25 | 9,83320 € | 245,83 € |
| 50 | 9,04520 € | 452,26 € |
| 100 | 8,37600 € | 837,60 € |
| 300 | 7,51537 € | 2.254,61 € |
| 500 | 7,18512 € | 3.592,56 € |
| 1.000 | 6,79604 € | 6.796,04 € |
| Unit Price without VAT: | 15,75000 € |
|---|---|
| Unit Price with VAT: | 18,42750 € |

