125 Ohms ±0.05% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF56125R00AYBF

DigiKey Part Number
541-PTF56125R00AYBF-ND
Manufacturer
Manufacturer Product Number
PTF56125R00AYBF
Description
PTF-56 125 .05% T-13 B14
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
125 Ohms ±0.05% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 462
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,21000 €9,21 €
106,37800 €63,78 €
255,61240 €140,31 €
505,13340 €256,67 €
1004,72640 €472,64 €
3004,20293 €1.260,88 €
5004,00202 €2.001,01 €
1.0003,76533 €3.765,33 €
Manufacturers Standard Package
Unit Price without VAT:9,21000 €
Unit Price with VAT:10,77570 €