
PTF5610K000BXEB | |
|---|---|
DigiKey Part Number | PTF10KETR-ND - Tape & Reel (TR) PTF10KECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF5610K000BXEB |
Description | RES 10K OHM 1/8W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF5610K000BXEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 3,22600 € | 32,26 € |
| 25 | 2,81440 € | 70,36 € |
| 50 | 2,55660 € | 127,83 € |
| 100 | 2,33730 € | 233,73 € |
| 250 | 2,09708 € | 524,27 € |
| 500 | 1,94684 € | 973,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,81921 € | 1.819,21 € |
| 2.000 | 1,71083 € | 3.421,66 € |
| 3.000 | 1,65518 € | 4.965,54 € |
| 5.000 | 1,59223 € | 7.961,15 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,55750 € |

