
PTF5610K000AZEB | |
|---|---|
DigiKey Part Number | PTF10KGTR-ND - Tape & Reel (TR) PTF10KGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF5610K000AZEB |
Description | RES 10K OHM 1/8W 0.05% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF5610K000AZEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| 10 | 6,09000 € | 60,90 € |
| 25 | 5,35760 € | 133,94 € |
| 50 | 4,89880 € | 244,94 € |
| 100 | 4,50910 € | 450,91 € |
| 250 | 4,12132 € | 1.030,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,66082 € | 3.660,82 € |
| 2.000 | 3,46456 € | 6.929,12 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,29600 € |

