



NTCS0805E3502FLT | |
|---|---|
DigiKey Part Number | 541-NTCS0805E3502FLTTR-ND - Tape & Reel (TR) 541-NTCS0805E3502FLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3502FLT |
Description | NTC SMD 0805, 5KOHM, 1%, B25/85: |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3480K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,57200 € | 2,86 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,50600 € | 12,65 € |
| 50 | 0,48200 € | 24,10 € |
| 100 | 0,45990 € | 45,99 € |
| 500 | 0,41552 € | 207,76 € |
| 1.000 | 0,39903 € | 399,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36297 € | 1.451,88 € |
| 8.000 | 0,35053 € | 2.804,24 € |
| 12.000 | 0,34373 € | 4.124,76 € |
| 20.000 | 0,33565 € | 6.713,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |






