New Product
20 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS02B20R00FB12

DigiKey Part Number
541-NS02B20R00FB12-ND
Manufacturer
Manufacturer Product Number
NS02B20R00FB12
Description
NS-2B 20 1% B12
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,40000 €5,40 €
103,67900 €36,79 €
253,21440 €80,36 €
502,92360 €146,18 €
1002,67650 €267,65 €
3002,35857 €707,57 €
5002,23650 €1.118,25 €
1.0002,09269 €2.092,69 €
Manufacturers Standard Package
Unit Price without VAT:5,40000 €
Unit Price with VAT:6,31800 €