
NH0502R000FE02 | |
|---|---|
DigiKey Part Number | NH0502R000FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH0502R000FE02 |
Description | RES CHAS MNT 2 OHM 1% 50W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,90000 € | 17,90 € |
| 10 | 12,66000 € | 126,60 € |
| 25 | 11,24280 € | 281,07 € |
| 50 | 10,50140 € | 525,07 € |
| 100 | 9,72680 € | 972,68 € |
| 250 | 8,77824 € | 2.194,56 € |
| 500 | 8,26268 € | 4.131,34 € |
| 1.000 | 7,82487 € | 7.824,87 € |
| Unit Price without VAT: | 17,90000 € |
|---|---|
| Unit Price with VAT: | 20,94300 € |

