
NH0501K500FC02 | |
|---|---|
DigiKey Part Number | 541-NH0501K500FC02-ND |
Manufacturer | |
Manufacturer Product Number | NH0501K500FC02 |
Description | NH-50 1.5K 1% C02 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,46000 € | 23,46 € |
| 10 | 16,73400 € | 167,34 € |
| 25 | 14,91640 € | 372,91 € |
| 50 | 13,77920 € | 688,96 € |
| 100 | 12,81340 € | 1.281,34 € |
| 250 | 11,75616 € | 2.939,04 € |
| 500 | 11,09524 € | 5.547,62 € |
| Unit Price without VAT: | 23,46000 € |
|---|---|
| Unit Price with VAT: | 27,44820 € |


