Parametric Equivalent

MGDT100125 | |
|---|---|
DigiKey Part Number | 541-4223-ND |
Manufacturer | |
Manufacturer Product Number | MGDT100125 |
Description | PLANAR GATE-DRIVE XFMR, 1 : 1.25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240µH Gate Drive Pulse Transformer 1:1.25:1.25 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 240µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1.25:1.25 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.810" L x 0.725" W (20.57mm x 18.42mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 € | 9,94 € |
| 10 | 8,96100 € | 89,61 € |
| 25 | 8,59480 € | 214,87 € |
| 64 | 8,23266 € | 526,89 € |
| 128 | 7,97391 € | 1.020,66 € |
| 256 | 7,72242 € | 1.976,94 € |
| 448 | 7,52446 € | 3.370,96 € |
| 960 | 7,26219 € | 6.971,70 € |
| Unit Price without VAT: | 9,94000 € |
|---|---|
| Unit Price with VAT: | 11,62980 € |


