MDP14014K70GE04 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,84340 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 3,34000 €
Datasheet
14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDP14014K70GE04

DigiKey Part Number
MDP14014K70GE04-ND
Manufacturer
Manufacturer Product Number
MDP14014K70GE04
Description
RES ARRAY 13 RES 4.7K OHM 14DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 125mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
4.7k
Tolerance
±2%
Number of Resistors
13
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
14
Power Per Element
125mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Size / Dimension
0.750" L x 0.250" W (19.05mm x 6.35mm)
Height - Seated (Max)
0.155" (3.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2504,55360 €1.138,40 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,55360 €
Unit Price with VAT:5,32771 €