
IWAS4832FFEB9R7J50 | |
|---|---|
DigiKey Part Number | 541-1409-ND |
Manufacturer | |
Manufacturer Product Number | IWAS4832FFEB9R7J50 |
Description | RX 1 COIL 1 LAYER BIFILAR 9.7UH |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer, Bifilar 9.7µH Wireless Charging Coil Receiver 200mOhm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Receiver | |
Type | 1 Coil, 1 Layer, Bifilar | |
Inductance | 9.7µH | |
Tolerance | ±5% | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | 30 @ 200kHz | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | - | |
Size / Dimension | 1.89" L x 1.26" W x 0.04" H (48.0mm x 32.0mm x 1.1mm) |


