Parametric Equivalent
Parametric Equivalent

ILHB0805ER272VSS12 | |
|---|---|
DigiKey Part Number | 541-ILHB0805ER272VSS12TR-ND - Tape & Reel (TR) 541-ILHB0805ER272VSS12CT-ND - Cut Tape (CT) 541-ILHB0805ER272VSS12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB0805ER272VSS12 |
Description | FERRITE BEAD 2.7 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 800mOhm |
Manufacturer Vishay Dale | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 2.7 kOhms @ 100 MHz | Features Automotive |
Current Rating (Max) 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM21BD272SH1L | Murata Electronics | 0 | 490-11044-1-ND | 0,21000 € | Parametric Equivalent |
| BLM21BD272SZ1L | Murata Electronics | 6.297 | 490-BLM21BD272SZ1LCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05580 € | 2,79 € |
| 100 | 0,04990 € | 4,99 € |
| 250 | 0,04292 € | 10,73 € |
| 500 | 0,03810 € | 19,05 € |
| 1.000 | 0,03364 € | 33,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02618 € | 104,72 € |
| 8.000 | 0,02252 € | 180,16 € |
| 12.000 | 0,02231 € | 267,72 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |


