Parametric Equivalent



ILB1206ER900V | |
|---|---|
DigiKey Part Number | ILB1206ER900V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILB1206ER900V |
Description | FERRITE BEAD 90 OHM 1206 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 400mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILB1206ER900V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03367 € | 505,05 € |
| Unit Price without VAT: | 0,03367 € |
|---|---|
| Unit Price with VAT: | 0,03939 € |


