MFR Recommended
Direct
Similar

IHLP6767GZER1R0M01 | |
|---|---|
DigiKey Part Number | 541-1250-2-ND - Tape & Reel (TR) 541-1250-1-ND - Cut Tape (CT) 541-1250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER1R0M01 |
Description | FIXED IND 1UH 48A 1.38 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 48 A 1.38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZER1R0M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 73A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,81800 € | 28,18 € |
| 100 | 2,31790 € | 231,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,14370 € | 428,74 € |
| 400 | 2,02163 € | 808,65 € |
| 600 | 1,95353 € | 1.172,12 € |
| 1.000 | 1,87109 € | 1.871,09 € |
| 1.400 | 1,81876 € | 2.546,26 € |
| 2.000 | 1,79435 € | 3.588,70 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,01310 € |




