
IMC2220ER822J | |
|---|---|
DigiKey Part Number | IMC2220ER822J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC2220ER822J |
Description | FIXED IND 8.2MH 28MA 125 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 mH Unshielded Inductor 28 mA 125Ohm Max 2220 (5650 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC2220ER822J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 125Ohm Max | |
Q @ Freq | 20 @ 252kHz | |
Frequency - Self Resonant | 600kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 252 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5650 Metric) | |
Supplier Device Package | 2220 (5650 Metric) | |
Size / Dimension | 0.221" L x 0.197" W (5.61mm x 5.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28077 € | 842,31 € |
| Unit Price without VAT: | 0,28077 € |
|---|---|
| Unit Price with VAT: | 0,32850 € |

