
IHLP5050EZER5R6M01 | |
|---|---|
DigiKey Part Number | 541-IHLP5050EZER5R6M01TR-ND - Tape & Reel (TR) 541-IHLP5050EZER5R6M01CT-ND - Cut Tape (CT) 541-IHLP5050EZER5R6M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZER5R6M01 |
Description | FIXED IND 5.6UH 11.5A 16.5 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 11.5 A 16.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050EZER5R6M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,33600 € | 13,36 € |
| 100 | 1,09850 € | 109,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,99680 € | 249,20 € |
| 500 | 0,93994 € | 469,97 € |
| 750 | 0,90821 € | 681,16 € |
| 1.250 | 0,86982 € | 1.087,28 € |
| 1.750 | 0,84545 € | 1.479,54 € |
| 2.500 | 0,82037 € | 2.050,93 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,90710 € |

