

IHLP4040DZER2R2M01 | |
|---|---|
DigiKey Part Number | 541-1299-2-ND - Tape & Reel (TR) 541-1299-1-ND - Cut Tape (CT) 541-1299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER2R2M01 |
Description | FIXED IND 2.2UH 12A 9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 12 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER2R2M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78400 € | 7,84 € |
| 100 | 0,64520 € | 64,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57404 € | 287,02 € |
| 1.000 | 0,54132 € | 541,32 € |
| 1.500 | 0,52305 € | 784,58 € |
| 2.500 | 0,50094 € | 1.252,35 € |
| 3.500 | 0,48690 € | 1.704,15 € |
| 5.000 | 0,47246 € | 2.362,30 € |
| 12.500 | 0,45242 € | 5.655,25 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,11150 € |

