

IHLP4040DZER1R8M11 | |
|---|---|
DigiKey Part Number | 541-1313-2-ND - Tape & Reel (TR) 541-1313-1-ND - Cut Tape (CT) 541-1313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER1R8M11 |
Description | FIXED IND 1.8UH 17A 5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 17 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER1R8M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81600 € | 8,16 € |
| 100 | 0,67090 € | 67,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57402 € | 287,01 € |
| 1.000 | 0,54127 € | 541,27 € |
| 1.500 | 0,52302 € | 784,53 € |
| 2.500 | 0,50091 € | 1.252,27 € |
| 3.500 | 0,48687 € | 1.704,05 € |
| 5.000 | 0,47244 € | 2.362,20 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |

