470 nH Shielded Molded Inductor 12.2 A 7.04mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020CZEKR47M01

DigiKey Part Number
541-IHLP2020CZEKR47M01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP2020CZEKR47M01
Description
FIXED IND 470NH 12.2A 7.04 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 12.2 A 7.04mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16A
Shielding
Shielded
DC Resistance (DCR)
7.04mOhm Max
Q @ Freq
-
Frequency - Self Resonant
84MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,48405 €1.210,12 €
Manufacturers Standard Package
Unit Price without VAT:0,48405 €
Unit Price with VAT:0,56634 €