100 nH Shielded Molded Inductor 13.5 A 4.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020ABERR10M01

DigiKey Part Number
541-1711-2-ND - Tape & Reel (TR)
541-1711-1-ND - Cut Tape (CT)
541-1711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2020ABERR10M01
Description
FIXED IND 100NH 13.5A 4.6 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 nH Shielded Molded Inductor 13.5 A 4.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2020ABERR10M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
35A
Shielding
Shielded
DC Resistance (DCR)
4.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
256MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.304
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,68500 €6,85 €
1000,56330 €56,33 €
1.0000,46335 €463,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,41208 €1.648,32 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,97110 €