
IHLP1212AEEZ1R0M1Z | |
|---|---|
DigiKey Part Number | 541-IHLP1212AEEZ1R0M1ZTR-ND - Tape & Reel (TR) 541-IHLP1212AEEZ1R0M1ZCT-ND - Cut Tape (CT) 541-IHLP1212AEEZ1R0M1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212AEEZ1R0M1Z |
Description | FIXED IND 1UH 6.5A 29.7 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 6.5 A 29.7mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 74MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75500 € | 7,55 € |
| 100 | 0,62090 € | 62,09 € |
| 1.000 | 0,51074 € | 510,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45646 € | 1.369,38 € |
| 6.000 | 0,43052 € | 2.583,12 € |
| 9.000 | 0,41605 € | 3.744,45 € |
| 15.000 | 0,41524 € | 6.228,60 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |

