
IHLL0806AZEZ2R2M1Z | |
|---|---|
DigiKey Part Number | 541-IHLL0806AZEZ2R2M1ZTR-ND - Tape & Reel (TR) 541-IHLL0806AZEZ2R2M1ZCT-ND - Cut Tape (CT) 541-IHLL0806AZEZ2R2M1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLL0806AZEZ2R2M1Z |
Description | FIXED IND 2.2UH 2.3A 120 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.3 A 120mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IHLL0806AZEZ2R2M1Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43600 € | 4,36 € |
| 100 | 0,35900 € | 35,90 € |
| 1.000 | 0,29526 € | 295,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26385 € | 791,55 € |
| 6.000 | 0,24883 € | 1.492,98 € |
| 9.000 | 0,24046 € | 2.164,14 € |
| 15.000 | 0,23032 € | 3.454,80 € |
| 21.000 | 0,22591 € | 4.744,11 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

