


UPCR022BLS1 | |
|---|---|
DigiKey Part Number | 965-UPCR022BLS1-ND |
Manufacturer | |
Manufacturer Product Number | UPCR022BLS1 |
Description | UPC 14.0MM RECEPTACLE WITH EMI A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 1.417" (36.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | Screw | |
Wire Type | - | |
Wire Gauge | - | |
Features | Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,24000 € | 64,24 € |
| 10 | 54,60500 € | 546,05 € |
| 25 | 51,18880 € | 1.279,72 € |
| 50 | 48,74800 € | 2.437,40 € |
| 100 | 46,42420 € | 4.642,42 € |
| Unit Price without VAT: | 64,24000 € |
|---|---|
| Unit Price with VAT: | 75,16080 € |


