
IHCL4040DZER150M5A | |
|---|---|
DigiKey Part Number | 541-1911-2-ND - Tape & Reel (TR) 541-1911-1-ND - Cut Tape (CT) 541-1911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHCL4040DZER150M5A |
Description | INDUCT ARRAY 2 COIL 15UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHCL4040DZER150M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Tolerance | ±20% | |
DC Resistance (DCR) - Parallel | - | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.420" L x 0.400" W (10.67mm x 10.16mm) | |
Height | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,50100 € | 15,01 € |
| 100 | 1,23460 € | 123,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,05640 € | 528,20 € |
| 1.000 | 0,99624 € | 996,24 € |
| 1.500 | 0,96269 € | 1.444,04 € |
| 2.500 | 0,92207 € | 2.305,17 € |
| 3.500 | 0,89629 € | 3.137,02 € |
| 5.000 | 0,89237 € | 4.461,85 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,14110 € |


