Similar

IFLR5151HZERR44M01 | |
|---|---|
DigiKey Part Number | 541-3116-2-ND - Tape & Reel (TR) 541-3116-1-ND - Cut Tape (CT) 541-3116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFLR5151HZERR44M01 |
Description | FIXED IND 440NH 50A 0.35 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 440 nH Shielded Inductor 50 A 0.35mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,92500 € | 9,25 € |
| 100 | 0,76010 € | 76,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,65613 € | 295,26 € |
| 900 | 0,61871 € | 556,84 € |
| 1.350 | 0,59784 € | 807,08 € |
| 2.250 | 0,57256 € | 1.288,26 € |
| 3.150 | 0,55652 € | 1.753,04 € |
| 4.500 | 0,54002 € | 2.430,09 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,31040 € |


