
IFLR5151HZERR32M01 | |
|---|---|
DigiKey Part Number | 541-3115-2-ND - Tape & Reel (TR) 541-3115-1-ND - Cut Tape (CT) 541-3115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFLR5151HZERR32M01 |
Description | FIXED IND 320NH 50A 0.35 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 320 nH Shielded Inductor 50 A 0.35mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,80300 € | 8,03 € |
| 100 | 0,66020 € | 66,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,58509 € | 263,29 € |
| 900 | 0,54157 € | 487,41 € |
| 1.350 | 0,51756 € | 698,71 € |
| 2.250 | 0,48872 € | 1.099,62 € |
| 3.150 | 0,47056 € | 1.482,26 € |
| 4.500 | 0,45198 € | 2.033,91 € |
| 11.250 | 0,44448 € | 5.000,40 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,13490 € |

