
IFLR4027EZERR22M01 | |
|---|---|
DigiKey Part Number | 541-3110-2-ND - Tape & Reel (TR) 541-3110-1-ND - Cut Tape (CT) 541-3110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFLR4027EZERR22M01 |
Description | FIXED IND 220NH 50A 0.42 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 50 A 0.42mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.276" L x 0.402" W (7.00mm x 10.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,60900 € | 6,09 € |
| 100 | 0,50090 € | 50,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40402 € | 404,02 € |
| 2.000 | 0,38099 € | 761,98 € |
| 3.000 | 0,36814 € | 1.104,42 € |
| 5.000 | 0,35259 € | 1.762,95 € |
| 7.000 | 0,34272 € | 2.399,04 € |
| 10.000 | 0,33256 € | 3.325,60 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

