
IFLR2727EZERR15M01 | |
|---|---|
DigiKey Part Number | 541-3106-2-ND - Tape & Reel (TR) 541-3106-1-ND - Cut Tape (CT) 541-3106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFLR2727EZERR15M01 |
Description | FIXED IND 150NH 45A 0.35 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 45 A 0.35mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55000 € | 5,50 € |
| 100 | 0,45200 € | 45,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36456 € | 364,56 € |
| 2.000 | 0,34378 € | 687,56 € |
| 3.000 | 0,33218 € | 996,54 € |
| 5.000 | 0,31814 € | 1.590,70 € |
| 7.000 | 0,30924 € | 2.164,68 € |
| 10.000 | 0,30007 € | 3.000,70 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

