


IFLN1210BEER551N | |
|---|---|
DigiKey Part Number | 541-IFLN1210BEER551NTR-ND - Tape & Reel (TR) 541-IFLN1210BEER551NCT-ND - Cut Tape (CT) 541-IFLN1210BEER551NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFLN1210BEER551N |
Description | CMC 11UH 300MA 2LN 2.2 KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 300mA (Typ) DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | IFLN1210BEER551N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Inductance @ Frequency | 11 µH @ 100 kHz | |
Current Rating (Max) | 300mA (Typ) | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,49040 € | 12,26 € |
| 50 | 0,46240 € | 23,12 € |
| 100 | 0,43580 € | 43,58 € |
| 250 | 0,40324 € | 100,81 € |
| 500 | 0,38018 € | 190,09 € |
| 1.000 | 0,35848 € | 358,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39403 € | 788,06 € |
| 4.000 | 0,37161 € | 1.486,44 € |
| 6.000 | 0,35910 € | 2.154,60 € |
| 10.000 | 0,34396 € | 3.439,60 € |
| 14.000 | 0,33996 € | 4.759,44 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |










