
IFDC3030EZER471M | |
|---|---|
DigiKey Part Number | 541-IFDC3030EZER471MTR-ND - Tape & Reel (TR) 541-IFDC3030EZER471MCT-ND - Cut Tape (CT) 541-IFDC3030EZER471MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFDC3030EZER471M |
Description | FIXED IND 470UH 360MA 3.01 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 360 mA 3.01Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.01Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,26350 € | 26,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21253 € | 212,53 € |
| 2.000 | 0,20040 € | 400,80 € |
| 3.000 | 0,19363 € | 580,89 € |
| 5.000 | 0,18544 € | 927,20 € |
| 7.000 | 0,18023 € | 1.261,61 € |
| 10.000 | 0,17488 € | 1.748,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

