
IFDC2525DZER102M | |
|---|---|
DigiKey Part Number | 541-IFDC2525DZER102MTR-ND - Tape & Reel (TR) 541-IFDC2525DZER102MCT-ND - Cut Tape (CT) 541-IFDC2525DZER102MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFDC2525DZER102M |
Description | FIXED IND 1MH 200MA 5.7 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 200 mA 5.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFDC2525DZER102M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.7Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,36300 € | 3,63 € |
| 100 | 0,29850 € | 29,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24069 € | 240,69 € |
| 2.000 | 0,22696 € | 453,92 € |
| 3.000 | 0,21930 € | 657,90 € |
| 5.000 | 0,21002 € | 1.050,10 € |
| 7.000 | 0,20413 € | 1.428,91 € |
| 10.000 | 0,19807 € | 1.980,70 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

