
IFDC2020CZER220M | |
|---|---|
DigiKey Part Number | 541-IFDC2020CZER220MTR-ND - Tape & Reel (TR) 541-IFDC2020CZER220MCT-ND - Cut Tape (CT) 541-IFDC2020CZER220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFDC2020CZER220M |
Description | FIXED IND 22UH 900MA 122 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 900 mA 122mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFDC2020CZER220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 122mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,36800 € | 3,68 € |
| 100 | 0,30250 € | 30,25 € |
| 1.000 | 0,24873 € | 248,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23003 € | 460,06 € |
| 4.000 | 0,21692 € | 867,68 € |
| 6.000 | 0,20961 € | 1.257,66 € |
| 10.000 | 0,20075 € | 2.007,50 € |
| 14.000 | 0,19513 € | 2.731,82 € |
| 20.000 | 0,18935 € | 3.787,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

