68 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 200mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDC5020ER680M

DigiKey Part Number
IDC5020ER680M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDC5020ER680M
Description
FIXED IND 68UH 1.5A 200 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 200mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.4A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
200mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Tolerance
±20%
Height - Seated (Max)
0.205" (5.21mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,47418 €237,09 €
1.0000,44712 €447,12 €
1.5000,43203 €648,05 €
2.5000,41376 €1.034,40 €
3.5000,40216 €1.407,56 €
Manufacturers Standard Package
Unit Price without VAT:0,47418 €
Unit Price with VAT:0,55479 €