
ICM0805ER670M | |
|---|---|
DigiKey Part Number | 541-1703-2-ND - Tape & Reel (TR) 541-1703-1-ND - Cut Tape (CT) 541-1703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM0805ER670M |
Description | CMC 400MA 2LN 67 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 400mA DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ICM0805ER670M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 67 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.057" (1.45mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,40000 € | 10,00 € |
| 50 | 0,37720 € | 18,86 € |
| 100 | 0,35560 € | 35,56 € |
| 250 | 0,32892 € | 82,23 € |
| 500 | 0,31014 € | 155,07 € |
| 1.000 | 0,29242 € | 292,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27307 € | 546,14 € |
| 4.000 | 0,25751 € | 1.030,04 € |
| 6.000 | 0,24883 € | 1.492,98 € |
| 10.000 | 0,23833 € | 2.383,30 € |
| 14.000 | 0,23166 € | 3.243,24 € |
| 20.000 | 0,22591 € | 4.518,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

