Parametric Equivalent
Parametric Equivalent

ERL323R3200FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERL323R3200FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERL323R3200FKEK500 |
Description | RES 3.32 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.190" Dia x 0.562" L (4.83mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,63990 € | 1.463,99 € |
| Unit Price without VAT: | 14,63990 € |
|---|---|
| Unit Price with VAT: | 17,12868 € |


