Parametric Equivalent

ERL058M2000JNBF36 | |
|---|---|
DigiKey Part Number | 541-ERL058M2000JNBF36-ND |
Manufacturer | |
Manufacturer Product Number | ERL058M2000JNBF36 |
Description | RES 8.2M OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,50110 € | 2.350,11 € |
| Unit Price without VAT: | 23,50110 € |
|---|---|
| Unit Price with VAT: | 27,49629 € |


