Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC7040R200FHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC7040R200FHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC7040R200FHEA500 |
Description | RES 40.2 OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,86328 € | 17.158,20 € |
| Unit Price without VAT: | 6,86328 € |
|---|---|
| Unit Price with VAT: | 8,03004 € |



