


D55342K07B1E50RS3 | |
|---|---|
DigiKey Part Number | 541-D55342K07B1E50RS3TR-ND - Tape & Reel (TR) 541-D55342K07B1E50RS3CT-ND - Cut Tape (CT) 541-D55342K07B1E50RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B1E50RS3 |
Description | RES SMD 1.5K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342K07B1E50RS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,94000 € | 9,40 € |
| 25 | 0,83320 € | 20,83 € |
| 50 | 0,77120 € | 38,56 € |
| 100 | 0,72220 € | 72,22 € |
| 250 | 0,67248 € | 168,12 € |
| 500 | 0,64366 € | 321,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59728 € | 597,28 € |
| 2.000 | 0,57970 € | 1.159,40 € |
| 3.000 | 0,57112 € | 1.713,36 € |
| 5.000 | 0,56182 € | 2.809,10 € |
| 7.000 | 0,55649 € | 3.895,43 € |
| 10.000 | 0,55145 € | 5.514,50 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,64970 € |

