300 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02BR3000JE70

DigiKey Part Number
CWC-.30RTR-ND - Tape & Reel (TR)
CWC-.30RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW02BR3000JE70
Description
RES 0.3 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
300 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02BR3000JE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.170
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,23000 €2,23 €
101,48700 €14,87 €
251,28520 €32,13 €
501,15880 €57,94 €
1001,05110 €105,11 €
2500,93320 €233,30 €
5000,85946 €429,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,81277 €812,77 €
2.0000,75849 €1.516,98 €
3.0000,73061 €2.191,83 €
5.0000,69909 €3.495,45 €
7.0000,68030 €4.762,10 €
10.0000,66195 €6.619,50 €
12.0000,65315 €7.837,80 €
Manufacturers Standard Package
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,60910 €