
CW02BR3000JE70 | |
|---|---|
DigiKey Part Number | CWC-.30RTR-ND - Tape & Reel (TR) CWC-.30RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02BR3000JE70 |
Description | RES 0.3 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02BR3000JE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,48700 € | 14,87 € |
| 25 | 1,28520 € | 32,13 € |
| 50 | 1,15880 € | 57,94 € |
| 100 | 1,05110 € | 105,11 € |
| 250 | 0,93320 € | 233,30 € |
| 500 | 0,85946 € | 429,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81277 € | 812,77 € |
| 2.000 | 0,75849 € | 1.516,98 € |
| 3.000 | 0,73061 € | 2.191,83 € |
| 5.000 | 0,69909 € | 3.495,45 € |
| 7.000 | 0,68030 € | 4.762,10 € |
| 10.000 | 0,66195 € | 6.619,50 € |
| 12.000 | 0,65315 € | 7.837,80 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,60910 € |

