
CW02B1R000JE70 | |
|---|---|
DigiKey Part Number | 541-CW02B1R000JE70TR-ND - Tape & Reel (TR) 541-CW02B1R000JE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B1R000JE70 |
Description | RES 1 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B1R000JE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 0,99840 € | 24,96 € |
| 50 | 0,89800 € | 44,90 € |
| 100 | 0,81260 € | 81,26 € |
| 250 | 0,71896 € | 179,74 € |
| 500 | 0,66040 € | 330,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62287 € | 622,87 € |
| 2.000 | 0,57976 € | 1.159,52 € |
| 3.000 | 0,55761 € | 1.672,83 € |
| 5.000 | 0,53257 € | 2.662,85 € |
| 7.000 | 0,51764 € | 3.623,48 € |
| 10.000 | 0,50307 € | 5.030,70 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,04750 € |

