
CW02B1K500JE70 | |
|---|---|
DigiKey Part Number | 541-CW02B1K500JE70TR-ND - Tape & Reel (TR) 541-CW02B1K500JE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B1K500JE70 |
Description | RES 1.5K OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B1K500JE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,07700 € | 10,77 € |
| 25 | 0,92720 € | 23,18 € |
| 50 | 0,83360 € | 41,68 € |
| 100 | 0,75380 € | 75,38 € |
| 250 | 0,66636 € | 166,59 € |
| 500 | 0,61160 € | 305,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80942 € | 809,42 € |
| 2.000 | 0,75534 € | 1.510,68 € |
| 3.000 | 0,72756 € | 2.182,68 € |
| 5.000 | 0,69615 € | 3.480,75 € |
| 7.000 | 0,67743 € | 4.742,01 € |
| 10.000 | 0,65914 € | 6.591,40 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,90710 € |

