1.5 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B1K500JE70

DigiKey Part Number
541-CW02B1K500JE70TR-ND - Tape & Reel (TR)
541-CW02B1K500JE70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW02B1K500JE70
Description
RES 1.5K OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B1K500JE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,07700 €10,77 €
250,92720 €23,18 €
500,83360 €41,68 €
1000,75380 €75,38 €
2500,66636 €166,59 €
5000,61160 €305,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,80942 €809,42 €
2.0000,75534 €1.510,68 €
3.0000,72756 €2.182,68 €
5.0000,69615 €3.480,75 €
7.0000,67743 €4.742,01 €
10.0000,65914 €6.591,40 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,90710 €